VEL-OW64466 | VELCRO

Cable tie, releasable, PP, (L x W) 150 x 20 mm, black, VEL-OW64466, package with 750 pieces

Order No.: 13H662
EAN: 4070211027376
MPN:
VEL-OW64466
VEL-OW64466 VELCRO Cable Ties Image 1
VEL-OW64466 VELCRO Cable Ties Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
103.3396 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
103.34 € *
Price list
Quantity
Price per unit*
1 pck.
103.3396 €
5 pck.
95.9616 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, VEL-OW64466, VELCRO

The VELCRO Brand ONE-WRAP 229 fastener is a sustainable, easy-to-reposition, smart bundling solution, a glue-free self-engaging back-to-back fastener, widely used for cable management and wire harnessing in low smoke and zero halogen applications in a different market. This low-profile polypropylene hook with polyamide backing is designed to be a strong performance self-engaging fastener. The VELCRO Brand ONE-WRAP 229 fastener is used in a market, from industrial to construction, footwear & apparel, automotive accessory, medical garment, and many more.

Technical specifications
Filter Property Value
Product type cable tie
Length 150 mm
Width 20 mm
Material PP
Colour black
detachable closure Yes
Logistics
Property Value
Country of origin ES
Original Packaging Reel with 750 pieces
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes