VEL-EC60254 | VELCRO
Cable tie, releasable, (L x W) 5 m x 30 mm, black, VEL-EC60254, package with 5 meters
Order No.: 13H718
EAN: 5030610602542
MPN:
VEL-EC60254
Unit Price (€ / pck.)
11.5787 € *
Available: 11 pck.
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pck.
11.5787 €
5 pck.
10.6386 €
10 pck.
10.0079 €
25 pck.
9.4010 €
50 pck.
8.7703 €
*incl. VAT plus shipping costs
Subject to prior sale
Reusable Ties, VEL-EC60254, VELCRO
Cable Manager, Reusable Ties, Back to Back Hook & Loop, 30mm x 5m Tape.
Features
- Cable manager - reclosable
- Customizable hook and loop tape
- Practical shape on the roll
- Versatile and reusable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 5 m | |
| Width | 30 mm | |
| Colour | black | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 63079098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |