VEL-EC60253 | VELCRO
Cable tie, releasable, (L x W) 5 m x 10 mm, black, VEL-EC60253, package with 5 meters
Order No.: 13H717
EAN: 5030610602535
MPN:
VEL-EC60253
Unit Price (€ / pck.)
7.1638 € *
Available: 1 pck.
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pck.
7.1638 €
5 pck.
6.5688 €
10 pck.
6.1880 €
25 pck.
5.8072 €
50 pck.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale
Reusable Ties, VEL-EC60253, VELCRO
Cable Manager, Reusable Ties, Back to Back Hook & Loop, 10mm x 5m Tape.
Features
- Cable manager - reclosable
- Customizable hook and loop tape
- Practical shape on the roll
- Versatile and reusable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 5 m | |
| Width | 10 mm | |
| Colour | black | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 63079098 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |