VEL-EC60246 | VELCRO
Velcro tape, 50 mm, with adhesive and fleece part, white, 2.5 m, VEL-EC60246
Unit Price (€ / pc.)
23.3716 € *
Available: 6 pcs.
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
5 pcs.
21.6223 €
10 pcs.
19.8611 €
25 pcs.
18.6949 €
50 pcs.
17.5406 €
*incl. VAT plus shipping costs
Subject to prior sale
Velcro tape, VEL-EC60246, VELCRO
Extra strong hook and loop fasteners for sticking on, have been specially developed for the high requirements in the professional sector.
Features
- EXTRA STRONG - For attaching heavy objects
- Water-resistant adhesive enables outdoor applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Version | with adhesive and fleece part | |
| Length | 2.5 m | |
| Width | 50 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |