VEL-EC60243 | VELCRO
Velcro tape, 50 mm, with adhesive and fleece part, black, 5 m, VEL-EC60243
Unit Price (€ / pc.)
43.6492 € *
Available: 3 pcs.
Total Price:
43.65 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6492 €
5 pcs.
40.3767 €
10 pcs.
37.1042 €
25 pcs.
34.9146 €
50 pcs.
32.7488 €
*incl. VAT plus shipping costs
Subject to prior sale
Velcro tape, VEL-EC60243, VELCRO
Extra strong hook and loop fasteners for sticking on, have been specially developed for the high requirements in the professional sector.
Features
- EXTRA STRONG - For attaching heavy objects
- Water-resistant adhesive enables outdoor applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Version | with adhesive and fleece part | |
| Length | 5 m | |
| Width | 50 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |