VEL-EC60242 | VELCRO
Velcro tape, 50 mm, with adhesive and fleece part, white, 1 m, VEL-EC60242
Unit Price (€ / pc.)
12.5664 € *
Available: 6 pcs.
Total Price:
12.57 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5664 €
5 pcs.
11.6144 €
10 pcs.
10.6862 €
25 pcs.
10.0555 €
50 pcs.
9.4248 €
*incl. VAT plus shipping costs
Subject to prior sale
Velcro tape, VEL-EC60242, VELCRO
Extra strong hook and loop fasteners for sticking on, have been specially developed for the high requirements in the professional sector.
Features
- EXTRA STRONG - For attaching heavy objects
- Water-resistant adhesive enables outdoor applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Version | with adhesive and fleece part | |
| Length | 1 m | |
| Width | 50 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |