04914 121 424 | VARTA

Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, 04914 121 424, package with 4 pieces

Order No.: 26A8041
EAN: 4008496128228
MPN:
04914 121 424
Series: LONGLIFE
04914 121 424 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pck.)
7.1400 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
7.1400 €

Battery, 04914 121 424, VARTA

Unique brand iconography ensures maximum brand appearance and recognition. The innovative new cell design, combined with a unique matt label finish, provides a premium haptic appearance. It is especially developed for devices with high energy consumption, such as remote-controlled toys, computer equipment, or LED flashlights that require powerful energy.

Features

  • Smart and convenient packaging solution: innovative opening/closing mechanism for a simple battery storage
  • Cardboard-material packaging for easy recycling
Technical specifications
Filter Property Value
Version round cell
Technology alkali manganese
IEC designation LR14
other designation baby
Rated voltage 1.5 V
Size C
Height 50 mm
diameter 26.2 mm
Connection surface contact
Usage devices with high energy consumption
Logistics
Property Value
Country of origin DE
Customs tariff number 85061011
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods