04906 121 134 | VARTA

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04906 121 134, package with 24 pieces

Order No.: 26A8029
EAN: 4008496129904
MPN:
04906 121 134
Series: LONGLIFE
04906 121 134 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pck.)
18.564 € *
Available: 17 pck.
Total Price:
18.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
18.564 €

Battery, 04906 121 134, VARTA

Unique brand iconography ensures maximum brand appearance and recognition. The innovative new cell design, combined with a unique matt label finish, provides a premium haptic appearance. It provides strong power, making it perfect for devices like battery-operated toys, wireless mice, flashlights, etc.

Features

  • Easy and smart recognition of recommended use by modern icons
  • Cardboard-material packaging for easy recycling
  • Cardboard packaging made of minimum 90% recycled content
  • For battery storage at home
  • Ideal travel pack
  • Reclosable opening
Technical specifications
Filter Property Value
Version round cell
Technology alkali manganese
IEC designation LR6
other designation mignon
Rated voltage 1.5 V
Size AA
Height 50.5 mm
diameter 14.5 mm
Connection surface contact
Usage devices with high energy consumption
Logistics
Property Value
Country of origin DE
Customs tariff number 85061011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods