04903 121 720 | VARTA
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, 04903 121 720, package with 20 pieces
Unit Price (€ / pck.)
12.1380 € *
Available: 6 pck.
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pck.
12.1380 €
5 pck.
10.9242 €
10 pck.
9.8294 €
20 pck.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery, 04903 121 720, VARTA
VARTA Longlife power battery, size AAA, available in a pack of 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| Usage | devices with high energy consumption |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85061011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
