BYB-6-30A2006 | by.B

Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, BYB-6-30A2006

Order No.: 30A2006
EAN: 4099891894290
MPN:
BYB-6-30A2006
BYB-6-30A2006 by.B Round Cells, 9V Blocks Image 1
BYB-6-30A2006 by.B Round Cells, 9V Blocks Image 2
BYB-6-30A2006 by.B Round Cells, 9V Blocks Image 3
BYB-6-30A2006 by.B Round Cells, 9V Blocks Image 4
BYB-6-30A2006 by.B Round Cells, 9V Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 95,880 pcs.
Total Price:
1.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1904 €

Battery, BYB-6-30A2006, by.B

The BYB-6-30A2006 is a high quality alkaline-manganese battery in AAA size.

Technical specifications
Filter Property Value
Version round cell
Technology alkali manganese
IEC designation LR03
other designation micro
Rated voltage 1.5 V
Nominal capacity 1250 mAh
Size AAA
Height 44.4 mm
diameter 10.4 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85061018
Original Packaging Carton with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant
Signal word
Property Value
Information on dangerous goods