04903 121 132 | VARTA
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, 04903 121 132, package with 12 pieces
Unit Price (€ / pck.)
9.282 € *
Available: 24 pck.
Battery, 04903 121 132, VARTA
Unique brand iconography ensures maximum brand appearance and recognition. The innovative new cell design, combined with a unique matt label finish, provides a premium haptic appearance. It provides strong power, making it perfect for devices like battery-operated toys, wireless mice, flashlights, etc.
Features
- Easy and smart recognition of recommended use by modern icons
- Cardboard-material packaging for easy recycling
- Cardboard packaging made of minimum 90% recycled content
- For battery storage at home
- Ideal travel pack
- Reclosable opening
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| Usage | devices with high energy consumption |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
