04106 301 134 | VARTA

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04106 301 134, package with 24 pieces

Order No.: 26A8033
EAN: 4008496129959
MPN:
04106 301 134
Series: LONGLIFE
04106 301 134 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pck.)
16.6005 € *
Available: 9 pck.
Total Price:
16.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
16.6005 €

Battery, 04106 301 134, VARTA

Unique brand iconography ensures maximum brand appearance and recognition. The innovative new cell design, combined with a unique matt label finish, provides a premium haptic appearance. It delivers long-lasting energy for devices with constant and low energy consumption, such as remote controls for TVs and music systems, wall clocks, radios, etc.

Features

  • Easy and smart recognition of recommended use by modern icons
  • Cardboard-material packaging for easy recycling
  • Cardboard packaging made of minimum 90% recycled content
  • For battery storage at home
  • Ideal travel pack
  • Reclosable opening
Technical specifications
Filter Property Value
Version round cell
Technology alkali manganese
IEC designation LR6
other designation mignon
Rated voltage 1.5 V
Size AA
Height 50.5 mm
diameter 14.5 mm
Connection surface contact
Usage devices with low energy consumption
Logistics
Property Value
Country of origin DE
Customs tariff number 85061011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods