04103 101 761 | VARTA
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, 04103 101 761, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.5930 € *
Available: 12 pck.
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pck.
5.5930 €
5 pck.
5.0337 €
10 pck.
4.5339 €
20 pck.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery, 04103 101 761, VARTA
VARTA Longlife battery, size AAA, available in a pack of 10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| Usage | devices with low energy consumption |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
