T60405-R6131-X038 | Vacuumschmelze
Storage choke, 2 mH, 6 A, T60405-R6131-X038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2094 € *
Available: 137 pcs.
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
10 pcs.
10.7457 €
50 pcs.
10.0079 €
150 pcs.
9.5795 €
500 pcs.
9.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode chokes, type VAC T60405-R.
Current-compensated ring core double choke for power line applications. With Vitroperm core
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | storage choke | |
| Inductance | 2 mH | |
| DC current | 6 A | |
| Tolerance | ±5 % | |
| Length | 29.1 mm | |
| Height | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |