T60403-D4721-X004 | Vacuumschmelze
Control transformer, 1:1:1, 0.85 mH, T60403-D4721-X004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8068 € *
Standard delivery time from the manufacturer is: 12 Weeks
Control transformers, type VAC T60403-D.
Suitable for use as control, isolating or ignition transformer. With low coupling capacitance for high immunity to interference. Low leakage inductance for distortion-free control pulses with fast rate-of-rise
Dielectric strength 500 VRMS and transformer ratio 1 : 1 : 1, type T60403-D.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control transformer | |
| Winding ratio | 1:1:1 | |
| Inductance | 0.85 mH | |
| Design | THT | |
| min. frequency | 10 kHz | |
| Length | 17.8 mm | |
| Width | 17 mm | |
| Height | 13.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |