SZ0115 | VA Labs
Clamp meter SZ0115, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), opening 24 mm, CAT III 600 V
Order No.: 21K591
EAN: 4260508890459
MPN:
SZ0115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.9450 € *
Available: 1 pcs.
Total Price:
77.95 € *
Price list
Quantity
Price per unit*
1 pcs.
77.9450 €
5 pcs.
73.2683 €
*incl. VAT plus shipping costs
Subject to prior sale
The professional clamp meter SZ0115 with a display range of 6,000 counts enables inductive, non-contact measurement of direct and alternating currents up to 600 A. Thanks to the integrated multimeter function, DC and AC voltages up to 600 V AC/DC, resistors up to 60 MOhm, frequencies up to 1 kHz, capacitances up to 6 mF and temperatures can also be reliably measured and displayed on the dual display. The broadband functional range of the SZ0115 is rounded off by important additional functions such as non-contact voltage testing (NCV), continuity testing, measurement hold function (HOLD), µDC and the LowZ function (low impedance (Z)). Scope of delivery: current clamp SZ0115, batteries, pouch, measuring leads, manual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp meter | |
| TRMS possible | No | |
| Pliers opening | 24 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (DC) | 600 A | |
| max. measured current value (AC) | 600 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 60 MΩ | |
| min. Measured value (frequency) | 0.1 Hz | |
| max. measured value (frequency) | 1 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |