SZ0105 | VA Labs
Clamp meter SZ0105, 600 A (AC), 600 V (DC), 600 V (AC), opening 24 mm, CAT III 600 V
Order No.: 21K590
EAN: 4260508890442
MPN:
SZ0105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4735 € *
Standard delivery time from the manufacturer is: 1 Week
The professional clamp meter SZ0105 has a display range of 6,000 counts and enables inductive, non-contact measurement of alternating currents up to 600 A AC. Thanks to the integrated multimeter function, DC and AC voltages up to 600 V AC/DC, resistors up to 60 MOhm, frequencies up to 1 kHz, capacitances up to 6 mF and temperatures can also be reliably measured and displayed on the dual display. In addition, the CAT III current clamp SZ0105 enables important additional functions, such as non-contact voltage testing (NCV), continuity testing, measurement hold function (HOLD) and LowZ function. Scope of delivery: current clamp SZ0105, batteries, measuring leads, manual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp meter | |
| TRMS possible | No | |
| Pliers opening | 24 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (AC) | 600 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 60 MΩ | |
| min. Measured value (frequency) | 0.1 Hz | |
| max. measured value (frequency) | 1 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |