4411-3,0M | TTL Network
USB4 connection cable, USB plug type C to USB plug type C, 3 m, black, 4411-3,0M
Order No.: 13M5354
EAN: 4262565910200
MPN:
4411-3,0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1356 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
18.14 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1356 €
10 pcs.
16.9218 €
*incl. VAT plus shipping costs
Subject to prior sale
USB4 cable, 4411-3,0M, TTL Network
This USB4 cable with USB‑C connectors is designed for high‑performance data, video and power transmission in modern IT environments. The flexible TPE jacket ensures comfortable handling and facilitates use even with frequent re‑routing, while Power Delivery 3.1 enables high charging capacities. At the same time, the cable supports high‑resolution video signals up to 8K @ 60 Hz, making it suitable for demanding workstation and multimedia setups.
Features
- Flexible cable routing thanks to TPE jacket
- Support for high‑resolution 8K @ 60 Hz video transmission
- Backwards compatible with USB 3.2, 3.0 and 2.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB4 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 80000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |