4411-0,5M | TTL Network

USB4 connection cable, USB plug type C to USB plug type C, 0.5 m, black, 4411-0,5M

Order No.: 13M5351
EAN: 4262565910170
MPN:
4411-0,5M
4411-0,5M TTL Network USB Cables Image 1
4411-0,5M TTL Network USB Cables Image 2
4411-0,5M TTL Network USB Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale

USB4 cable, 4411-0,5M, TTL Network

This USB4 cable with USB‑C connectors is designed for high‑performance data, video and power transmission in modern IT environments. The flexible TPE jacket ensures comfortable handling and facilitates use even with frequent re‑routing, while Power Delivery 3.1 enables high charging capacities. At the same time, the cable supports high‑resolution video signals up to 8K @ 60 Hz, making it suitable for demanding workstation and multimedia setups.

Features

  • Flexible cable routing thanks to TPE jacket
  • Support for high‑resolution 8K @ 60 Hz video transmission
  • Backwards compatible with USB 3.2, 3.0 and 2.0
Technical specifications
Filter Property Value
USB Standard USB4
Connection (1) USB plug type C
Connection (2) USB plug type C
Cable length 0.5 m
Colour black
Data transmission rate 80000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes