7102-5,0M-GERADE-UF | TTL Network

Power cord, UltraFlex, Europe, german schuko-style plug, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 5 m, 7102-5,0M-GERADE-UF

Order No.: 88F2974
EAN: 4260424512817
MPN:
7102-5,0M-GERADE-UF
Series: UltraFlex
7102-5,0M-GERADE-UF TTL Network Power Cords Image 1
7102-5,0M-GERADE-UF TTL Network Power Cords Image 2
7102-5,0M-GERADE-UF TTL Network Power Cords Image 3
Image may differ
Unit Price (€ / pc.)
17.8857 € *
Available: 1 pcs.
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
10 pcs.
16.6957 €
50 pcs.
15.5057 €
100 pcs.
14.5418 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cable, 7102-5,0M-GERADE-UF, TTL Network

The CEE7/7 (180°) to C13 (180°) power cable is ideal for powering computers, servers, and displays. It is widely used in Europe and securely connects standard CEE7/7 outlets to devices requiring a C13 connection.

Technical specifications
Filter Property Value
Product type power cord
Version UltraFlex
Country code Europe
Connection (1) german schuko-style plug, straight
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 5 m
Colour black
Cable cross-section 1.0 mm²
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes