7102-3,0M-GERADE-UF | TTL Network

Power cord, UltraFlex, China, german schuko-style plug, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 3 m, 7102-3,0M-GERADE-UF

Order No.: 88F2973
EAN: 4260424512800
MPN:
7102-3,0M-GERADE-UF
Series: UltraFlex
7102-3,0M-GERADE-UF TTL Network Power Cords Image 1
7102-3,0M-GERADE-UF TTL Network Power Cords Image 2
7102-3,0M-GERADE-UF TTL Network Power Cords Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1023 € *
Available: 5 pcs.
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1023 €
10 pcs.
11.2931 €
50 pcs.
10.4839 €
100 pcs.
9.8413 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cable, 7102-3,0M-GERADE-UF, TTL Network

The CEE7/7 (180°) to C13 (180°) power cable is ideal for powering computers, servers, and displays. It is widely used in Europe and securely connects standard CEE7/7 outlets to devices requiring a C13 connection.

Technical specifications
Filter Property Value
Product type power cord
Version UltraFlex
Country code China
Connection (1) german schuko-style plug, straight
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 3 m
Colour black
Cable cross-section 1.0 mm²
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes