7102-2,5M-UF | TTL Network

Power cord, UltraFlex, China, german schuko-style plug, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 2.5 m, 7102-2,5M-UF

Order No.: 88F2978
EAN: 4260424512763
MPN:
7102-2,5M-UF
Series: UltraFlex
7102-2,5M-UF TTL Network Power Cords Image 1
7102-2,5M-UF TTL Network Power Cords Image 2
7102-2,5M-UF TTL Network Power Cords Image 3
Image may differ
Unit Price (€ / pc.)
10.8409 € *
Next delivery: 10 pcs. on 2026-07-15
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
10 pcs.
10.1150 €
50 pcs.
9.3891 €
100 pcs.
8.8179 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cable, 7102-2,5M-UF, TTL Network

The UltraFlex CEE 7/7 (90°) to C13 (180°) power cable enables the smallest bending radii and improved installation. It is also significantly more durable than standard cables, ensuring high flexibility and reliability for connections between computers, servers, or other devices. Ideal for meeting the high demands of mobile, tight, and dynamic installations. Discover it now and rely on the original!

Technical specifications
Filter Property Value
Product type power cord
Version UltraFlex
Country code China
Connection (1) german schuko-style plug, angled
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 2.5 m
Colour black
Cable cross-section 1.0 mm²
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back