1810HF-1,5M | TTL Network
Patch cable, slim design, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, LSOH, 1.5 m, black, 1810HF-1,5M
Order No.: 87F5227
EAN: 4260424515832
MPN:
1810HF-1,5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.3919 €
50 pcs.
2.2491 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 patch cable, 1810HF-1,5M, TTL Network
The slim RJ45 Cat.6A U/UTP patch cable combines high transmission performance with a space-saving cable design. The reduced diameter supports clean cable routing in densely populated network cabinets. The halogen-free LSZH jacket is flame-retardant and low-smoke, contributing to increased safety in indoor environments. The pure copper inner conductor ensures stable signal transmission up to 500 MHz.
Features
- Space-saving slim design (3,8 mm) for structured cabling
- Optimised cable routing even with limited installation space
- Supports high-performance Cat.6A networks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Version | slim design | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1.5 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 28-7 | |
| Material | LSOH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |