1810HF-0,15M | TTL Network

Patch cable, slim design, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, LSOH, 0.15 m, black, 1810HF-0,15M

Order No.: 87F5223
EAN: 4260424515535
MPN:
1810HF-0,15M
1810HF-0,15M TTL Network Patch Cables, Telephone Cables Image 1
1810HF-0,15M TTL Network Patch Cables, Telephone Cables Image 2
1810HF-0,15M TTL Network Patch Cables, Telephone Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3923 €
50 pcs.
1.3090 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 patch cable, 1810HF-0,15M, TTL Network

The slim RJ45 Cat.6A U/UTP patch cable combines high transmission performance with a space-saving cable design. The reduced diameter supports clean cable routing in densely populated network cabinets. The halogen-free LSZH jacket is flame-retardant and low-smoke, contributing to increased safety in indoor environments. The pure copper inner conductor ensures stable signal transmission up to 500 MHz.

Features

  • Space-saving slim design (3,8 mm) for structured cabling
  • Optimised cable routing even with limited installation space
  • Supports high-performance Cat.6A networks
Technical specifications
Filter Property Value
Product type patch cable
Version slim design
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 0.15 m
Colour black
Category Cat 6A
Cable type U/UTP
AWG cross-section AWG 28-7
Material LSOH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes