1720HF-1,5M | TTL Network

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, LSOH, 1.5 m, gray, 1720HF-1,5M

Order No.: 87F5213
EAN: 4260424515382
MPN:
1720HF-1,5M
1720HF-1,5M TTL Network Patch Cables, Telephone Cables Image 1
1720HF-1,5M TTL Network Patch Cables, Telephone Cables Image 2
1720HF-1,5M TTL Network Patch Cables, Telephone Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.7731 €
50 pcs.
1.6303 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 patch cable, 1720HF-1,5M, TTL Network

The slim RJ45 Cat.6 U/UTP patch cable has been specifically designed for very high-density network environments. The particularly small cable diameter facilitates installation in tightly packed patch panels and network cabinets. The halogen-free LSZH jacket is flame-retardant and low-smoke, contributing to increased safety in indoor environments, while the lightweight construction allows for flexible handling. With a pure copper conductor, bandwidths of up to 250 MHz are supported.

Features

  • Very slim cable design for high port densities
  • Stable signal transmission up to 250 MHz thanks to pure copper conductor
  • Easy installation in space-critical environments
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1.5 m
Colour gray
Category Cat 6
Cable type U/UTP
AWG cross-section AWG 30-7
Material LSOH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes