1700HF-0,25M | TTL Network
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, LSOH, 0.25 m, white, 1700HF-0,25M
NCNR (non cancelable / non returnable)
RJ45 patch cable, 1700HF-0,25M, TTL Network
The slim RJ45 Cat.6 U/UTP patch cable has been specifically designed for very high-density network environments. The particularly small cable diameter facilitates installation in tightly packed patch panels and network cabinets. The halogen-free LSZH jacket is flame-retardant and low-smoke, contributing to increased safety in indoor environments, while the lightweight construction allows for flexible handling. With a pure copper conductor, bandwidths of up to 250 MHz are supported.
Features
- Very slim cable design for high port densities
- Stable signal transmission up to 250 MHz thanks to pure copper conductor
- Easy installation in space-critical environments
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.25 m | |
| Colour | white | |
| Category | Cat 6 | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 30-7 | |
| Material | LSOH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |