4711-3,0M | TTL Network
Connection cable, Thunderbolt 5 cable, USB plug type C to USB plug type C, 3 m, black, 4711-3,0M
Order No.: 13M5358
EAN: 4262565910347
MPN:
4711-3,0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.7736 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
89.77 € *
Price list
Quantity
Price per unit*
1 pcs.
89.7736 €
10 pcs.
81.6102 €
*incl. VAT plus shipping costs
Subject to prior sale
Thunderbolt 5 cable, 4711-3,0M, TTL Network
The Thunderbolt 5 cable has been developed to meet the highest performance requirements in terms of data rate, video output and power supply. With extremely high transmission headroom, it is ideal for professional workstations, docking solutions and multi‑display setups. Support for Power Delivery 3.1 as well as high‑resolution 8K displays makes it a central connectivity solution for modern high‑end workplaces.
Features
- Very high data transfer rates for professional applications
- Support for demanding multi‑display configurations
- Perfect for docking setups with only one Thunderbolt port on the PC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | Thunderbolt 5 cable | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 3 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |