2724 | TTL Network
Network isolator, USB-A socket to USB-B socket, straight, 2724
Order No.: 73F9191
EAN: 4260310262550
MPN:
2724
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.780 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
192.78 € *
Price list
Quantity
Price per unit*
1 pcs.
192.780 €
5 pcs.
179.333 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrical Isolator, 2724, TTL Network
The USB electrical isolator (USB-A to USB-B) is suitable for medical applications with a treatment area of 1.5 m radius. It reliably reduces short circuits or voltage spikes from connected non-medical devices, as these pose an immediate danger to the patient. UL approval allows for use in internationally regulated medical environments. The device complies with EN 60601-1, UL E52704, and FCC Part 18.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network isolator | |
| Connector | USB-A socket | |
| Connector (exit) | USB-B socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |