1502-1-DM | TTL Network
Bracket, 14 mm width, silver, DIN rail TS35, for DIN rail mounting compatible with all 1502-1-x, 2724-x, 1502-1-DM
Order No.: 73F9204
EAN: 4260424518550
MPN:
1502-1-DM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.998 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.998 €
10 pcs.
4.522 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket, 1502-1-DM, TTL Network
Bracket for DIN rail mounting suitable for 1502-1, 1502-1-0.20M, 2724. The bracket allows the mounting of a Network Isolator on a standard TH35 (35 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Version | 14 mm width | |
| Suitable for | DIN rail mounting compatible with all 1502-1-x, 2724-x | |
| Colour | silver | |
| Assembly | DIN rail TS35 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |