2724-I | TTL Network
Network isolator, USB-A socket to USB-B socket, straight, 2724-I
Order No.: 73F9201
EAN: 4260424512008
MPN:
2724-I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.1300 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
151.13 € *
Price list
Quantity
Price per unit*
1 pcs.
151.1300 €
5 pcs.
140.4200 €
*incl. VAT plus shipping costs
Subject to prior sale
USB galvanic isolator industrial, 2724-I, TTL Network
The USB 2.0 isolator provides galvanic isolation to protect the PC and device. With 3000 V DC isolation, it protects against ground loops and voltage spikes. It supports data rates up to 12 Mbps, requires no drivers, and is powered by the USB bus. For devices with higher power consumption (>250mA), an optional external power supply (2724-PSU) is available. Ideal for devices such as keyboards, mice, or USB sticks, it ensures safe operation and protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network isolator | |
| Connector | USB-A socket | |
| Connector (exit) | USB-B socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |