HDMI-MC-10 | TTL Network
, package with 10 pieces
Order No.: 73F9226
EAN: 4262565910712
MPN:
HDMI-MC-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
56.4298 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.43 € *
Price list
Quantity
Price per unit*
1 pck.
56.4298 €
10 pck.
52.3957 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic replacement plug, HDMI-MC-10, TTL Network
The magnetic HDMI replacement plug set is ideal for selectively expanding existing magnetic HDMI installations. Compatible with item no. HDMI-MA.
Features
- Ideal for retrofitting multiple HDMI end devices
- Convenient use of a central connection solution
- Reduced mechanical wear on interfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector kit | |
| Version | HDMI | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |