HDMI-MA | TTL Network
Order No.: 73F9225
EAN: 4262565910705
MPN:
HDMI-MA
Unit Price (€ / pc.)
13.2923 € *
Available: 5 pcs.
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic adapter, HDMI-MA, TTL Network
The magnetic HDMI adapter enables a flexible connection between HDMI devices that reduces mechanical stress. The magnetic coupling reduces stress on the device interface and makes it easier to connect in hard-to-reach areas
Features
- Magnetic connection to reduce stress on the HDMI port
- Easy to use even with frequent plugging and unplugging
- Supports high-resolution 8K @ 60 Hz AV signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | HDMI | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |