KT-610522-12F-200M4 | TTL Network
FO mobile cable, reinforced with steel, 12 x SC/UPC-SX to 12 x SC/UPC-SX, 200 m, OM4, multimode 50/125 µm, KT-610522-12F-200M4
NCNR (non cancelable / non returnable)
FO Mobile Cable, KT-610522-12F-200M4, TTL Network
This robust mobile cable on a high-quality cable reel from the "Black Series" is designed for high transmission rates and minimal attenuation. The steel-armored cable offers optimal protection against damage and is ideal for demanding environments. The black jacket allows for unobtrusive installation. Removable protective sleeves with a pull-in aid allow for up to 12 fibers to be removed for installation on end devices. Many connector variants, fiber types, and cable lengths are available. The Black Series ensures maximum reliability under the toughest conditions.
Features
- Event & industry-ready: Perfect for the toughest operating conditions
- Easy installation: Protective conduits with pull-through aid for quick assembly
- Steel-armored: Maximum protection against mechanical stress
| Filter | Property | Value |
|---|---|---|
| Product type | FO mobile cable | |
| Version | reinforced with steel | |
| Connection (1) | 12 x SC/UPC-SX | |
| Connection (2) | 12 x SC/UPC-SX | |
| Cable length | 200 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |