61555D-PB-3,0M4 | TTL Network
FO patch cable, uniboot, LC duplex to LC duplex, 3 m, OM4, multimode 50/125 µm, 61555D-PB-3,0M4
NCNR (non cancelable / non returnable)
LWL Patch cable, 61555D-PB-3,0M4, TTL Network
The Uniboot OM4 fibre optic patch cable LC-DX–LC-DX is designed for high-performance fibre connections in professional network infrastructures. It features an integrated polarity reversal, allowing flexible adjustment during installation. The pull-boot design relieves strain on connectors and housings via a pulling mechanism and reduces the risk of cable damage. The halogen-free LSZH jacket is flame-retardant, low-smoke and contributes to increased safety in indoor environments.
Features
- OM4 multimode fibre
- Integrated polarity reversal in uniboot design
- Halogen-free and low-smoke
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Version | uniboot | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 3 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH | |
| Colour | purple |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |