61555D-PB-15,0M4 | TTL Network

FO patch cable, uniboot, LC duplex to LC duplex, 15 m, OM4, multimode 50/125 µm, 61555D-PB-15,0M4

Order No.: 98F1069
EAN: 4262565910538
MPN:
61555D-PB-15,0M4
61555D-PB-15,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 1
61555D-PB-15,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 2
61555D-PB-15,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8944 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.89 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8944 €
10 pcs.
23.7881 €
*incl. VAT plus shipping costs
Subject to prior sale

LWL Patch cable, 61555D-PB-15,0M4, TTL Network

The Uniboot OM4 fibre optic patch cable LC-DX–LC-DX is designed for high-performance fibre connections in professional network infrastructures. It features an integrated polarity reversal, allowing flexible adjustment during installation. The pull-boot design relieves strain on connectors and housings via a pulling mechanism and reduces the risk of cable damage. The halogen-free LSZH jacket is flame-retardant, low-smoke and contributes to increased safety in indoor environments.

Features

  • OM4 multimode fibre
  • Integrated polarity reversal in uniboot design
  • Halogen-free and low-smoke
Technical specifications
Filter Property Value
Product type FO patch cable
Version uniboot
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 15 m
Category OM4
Chamfer type multimode 50/125 µm
Material LSZH
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes