610955D-7,5M | TTL Network
FO patch cable, reinforced with steel, LC/UPC-Duplex to LC/UPC-Duplex, 7.5 m, OS2, singlemode 9/125 µm, 610955D-7,5M
Unit Price (€ / pc.)
25.6564 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
25.66 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6564 €
10 pcs.
24.1451 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cord, 610955D-7,5M, TTL Network
The steel-armored "Black Series" Figure 8 fiber optic patch cable is ideal for use in the event industry. Featuring high-quality black connectors, it is suitable for medium distances and high bandwidths. Non-slip, robust, durable, and includes dust caps, offering maximum protection. A black label provides information about the length, fiber type, and connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Version | reinforced with steel | |
| Connection (1) | LC/UPC-Duplex | |
| Connection (2) | LC/UPC-Duplex | |
| Cable length | 7.5 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |