610955D-5,0M | TTL Network

FO patch cable, LC/UPC-Duplex to LC/UPC-Duplex, 5 m, OS2, singlemode 9/125 µm, 610955D-5,0M

Order No.: 98F6091
EAN: 4260424511445
MPN:
610955D-5,0M
Series: BlackSeries
610955D-5,0M TTL Network Fiber Optic Patch Cables, Pigtails Image 1
610955D-5,0M TTL Network Fiber Optic Patch Cables, Pigtails Image 2
610955D-5,0M TTL Network Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
21.9912 € *
Available: 1 pcs.
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.6941 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cord, 610955D-5,0M, TTL Network

The steel-armored "Black Series" Figure 8 fiber optic patch cable is ideal for use in the event industry. Featuring high-quality black connectors, it is suitable for medium distances and high bandwidths. Non-slip, robust, durable, and includes dust caps, offering maximum protection. A black label provides information about the length, fiber type, and connectors.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC/UPC-Duplex
Connection (2) LC/UPC-Duplex
Cable length 5 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes