1303-2 | TTL Network
Housing, Keystone, 2 ports, socket, (H) 30 mm, white, 1303-2
Order No.: 73F9215
EAN: 4262565910606
MPN:
1303-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mount box white, 1303-2, TTL Network
The white keystone blank housing serves as a flexible base for modular network connections in structured cabling systems. It allows the installation of common keystone modules and is suitable for customised configurations in office, IT and building cabling. The neutral colour supports unobtrusive integration into a wide range of installation environments.
Features
- Supports common keystone modules
- Flexible solution for modular network connections
- Discreet design for versatile applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Version | Keystone, 2 ports | |
| Connection | socket | |
| Height | 30 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |