HDMI-UHS-MM-5,0M | TTL Network

Connection cable, 5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-UHS-MM-5,0M

Order No.: 82F233
EAN: 4262565910255
MPN:
HDMI-UHS-MM-5,0M
HDMI-UHS-MM-5,0M TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-UHS-MM-5,0M TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-UHS-MM-5,0M TTL Network Assembled Audio Cables, Display cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0408 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
16.0650 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI 2.1 cable, HDMI-UHS-MM-5,0M, TTL Network

The slim HDMI 2.1 cable has been developed for high-resolution AV applications with limited installation space. The slim TPE jacket and compact connector allow flexible routing, while the pure copper construction supports loss-free transmission of images up to 8K @ 60 Hz over lengths of up to 5 m. It is suitable for modern displays, conference rooms and professional AV installations.

Features

  • Slim design for space-critical installations
  • High-resolution video transmission up to 8K @ 60 Hz over distances of up to 5 m
Technical specifications
Filter Property Value
Product type connection cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 5 m
Colour black
Cable type HDMI 2.1
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes