HDMI-UHS-MM-3,0M | TTL Network
Connection cable, 3 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-UHS-MM-3,0M
Order No.: 82F232
EAN: 4262565910248
MPN:
HDMI-UHS-MM-3,0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7092 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
11.9833 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI 2.1 cable, HDMI-UHS-MM-3,0M, TTL Network
The slim HDMI 2.1 cable has been developed for high-resolution AV applications with limited installation space. The slim TPE jacket and compact connector allow flexible routing, while the pure copper construction supports loss-free transmission of images up to 8K @ 60 Hz over lengths of up to 5 m. It is suitable for modern displays, conference rooms and professional AV installations.
Features
- Slim design for space-critical installations
- High-resolution video transmission up to 8K @ 60 Hz over distances of up to 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable type | HDMI 2.1 | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |