HDMI-PQ-MM-5,0M-UF | TTL Network
Connection cable, 5 m, black/gray, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-PQ-MM-5,0M-UF
Unit Price (€ / pc.)
41.3049 € *
Available: 1 pcs.
Total Price:
41.30 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3049 €
10 pcs.
38.1276 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI 2.0 cable, HDMI-PQ-MM-5,0M-UF, TTL Network
The UltraFlex HDMI cable features multiple EMC shielding and robust connector housings with gold-plated contacts for optimal performance at high data rates. The halogen-free, flexible jacket allows for over 5,000 bend cycles for a highly flexible connection.
Features
- Specially developed for the highest requirements
- Ultra-flexible: Smallest bending radius for tight spaces
- Optimal installation: Simple and secure cable management
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HDMI patch cord | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 5 m | |
| Colour | black/gray | |
| Cable type | HDMI UltraFlex | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |