HDMI-PQ-MM-10,0M-UF | TTL Network

Connection cable, UltraFlex + UL, 10 m, black/gray, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-PQ-MM-10,0M-UF

Order No.: 82F1185
EAN: 4260424510509
MPN:
HDMI-PQ-MM-10,0M-UF
Series: UltraFlex
HDMI-PQ-MM-10,0M-UF TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-PQ-MM-10,0M-UF TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-PQ-MM-10,0M-UF TTL Network Assembled Audio Cables, Display cables Image 3
HDMI-PQ-MM-10,0M-UF TTL Network Assembled Audio Cables, Display cables Image 4
Image may differ
Unit Price (€ / pc.)
63.6888 € *
Available: 1 pcs.
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
63.69 € *
Price list
Quantity
Price per unit*
1 pcs.
63.6888 €
10 pcs.
58.7860 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI 2.0 cable, HDMI-PQ-MM-10,0M-UF, TTL Network

The UltraFlex HDMI cable features multiple EMC shielding and robust connector housings with gold-plated contacts for optimal performance at high data rates. The halogen-free, flexible jacket allows for over 5,000 bend cycles for a highly flexible connection.

Features

  • Specially developed for the highest requirements
  • Ultra-flexible: Smallest bending radius for tight spaces
  • Optimal installation: Simple and secure cable management
Technical specifications
Filter Property Value
Product type connection cable
Version UltraFlex + UL
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 10 m
Colour black/gray
Cable type HDMI UltraFlex
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back