HDMI-MME-20,0M-UF | TTL Network

Connection cable, 20 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-MME-20,0M-UF

Order No.: 82F1169
EAN: 4260424515597
MPN:
HDMI-MME-20,0M-UF
Series: UltraFlex
HDMI-MME-20,0M-UF TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-MME-20,0M-UF TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-MME-20,0M-UF TTL Network Assembled Audio Cables, Display cables Image 3
HDMI-MME-20,0M-UF TTL Network Assembled Audio Cables, Display cables Image 4
Image may differ
Unit Price (€ / pc.)
70.5670 € *
Available: 1 pcs.
Total Price:
70.57 € *
Price list
Quantity
Price per unit*
1 pcs.
70.5670 €
10 pcs.
63.7364 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI 2.0 cable, HDMI-MME-20,0M-UF, TTL Network

HDMI 2.0 cable with multi-shielded UltraFlex round cable and a 90° bend radius. Supports image resolutions of 4K/60Hz at lengths from 0.5m to 7.5m and 4K/30Hz at lengths from 10m to 20m. Data transmission occurs at up to 18 Gbps for optimal signal quality.

Features

  • Specially developed for the highest requirements
  • Ultra-flexible: Smallest bending radius for tight spaces
  • Optimal installation: Simple and secure cable management
Technical specifications
Filter Property Value
Version HDMI patch cord
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 20 m
Colour black
Cable type HDMI UltraFlex
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes