HDMI-MME-1,0M-UF | TTL Network
Connection cable, UltraFlex + UL, 1 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-MME-1,0M-UF
Unit Price (€ / pc.)
4.9266 € *
Available: 10 pcs.
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI 2.0 cable, HDMI-MME-1,0M-UF, TTL Network
HDMI 2.0 cable with multi-shielded UltraFlex round cable and a 90° bend radius. Supports image resolutions of 4K/60Hz at lengths from 0.5m to 7.5m and 4K/30Hz at lengths from 10m to 20m. Data transmission occurs at up to 18 Gbps for optimal signal quality.
Features
- Specially developed for the highest requirements
- Ultra-flexible: Smallest bending radius for tight spaces
- Optimal installation: Simple and secure cable management
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | UltraFlex + UL | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Cable type | HDMI UltraFlex | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |