HDMI-MM-5,0MG-UF-S | TTL Network

Connection cable, 5 m, blue-gray, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-MM-5,0MG-UF-S

Order No.: 82F1159
EAN: 4260310264042
MPN:
HDMI-MM-5,0MG-UF-S
Series: UltraFlex
HDMI-MM-5,0MG-UF-S TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-MM-5,0MG-UF-S TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-MM-5,0MG-UF-S TTL Network Assembled Audio Cables, Display cables Image 3
Image may differ
Unit Price (€ / pc.)
38.5441 € *
Available: 1 pcs.
Total Price:
38.54 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5441 €
10 pcs.
35.9737 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI cable, HDMI-MM-5,0MG-UF-S, TTL Network

This HDMI cable with Ultra-Flex technology is particularly flexible and robust. It features the patented SupraLok one-screw locking system and the patented RF-BLOK housing, which reduces signal interference through EMI/RFI shielding. The cable supports high resolutions and bandwidths for 4K video and HDR content.

Features

  • Specially developed for the highest requirements
  • Ultra-flexible: Smallest bending radius for tight spaces
  • Optimal installation: Simple and secure cable management
Technical specifications
Filter Property Value
Version HDMI patch cord
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 5 m
Colour blue-gray
Cable type HDMI UltraFlex
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes