HDMI-MM-2,0MG-UF-S | TTL Network
Connection cable, UltraFlex, 2 m, blue-gray, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-MM-2,0MG-UF-S
Unit Price (€ / pc.)
26.5489 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.55 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5489 €
10 pcs.
24.7758 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI cable, HDMI-MM-2,0MG-UF-S, TTL Network
This HDMI cable with Ultra-Flex technology is particularly flexible and robust. It features the patented SupraLok one-screw locking system and the patented RF-BLOK housing, which reduces signal interference through EMI/RFI shielding. The cable supports high resolutions and bandwidths for 4K video and HDR content.
Features
- Specially developed for the highest requirements
- Ultra-flexible: Smallest bending radius for tight spaces
- Optimal installation: Simple and secure cable management
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | UltraFlex | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 2 m | |
| Colour | blue-gray | |
| Cable type | HDMI UltraFlex | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |