HDMI-MM-2,0M-GRS | TTL Network
Connection cable, 2 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-MM-2,0M-GRS
Unit Price (€ / pc.)
11.0194 € *
Available: 5 pcs.
Total Price:
11.02 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0194 €
10 pcs.
10.1983 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI 2.1 cable, HDMI-MM-2,0M-GRS, TTL Network
This HDMI cable features a super-flexible TPE cable jacket and a pure copper inner conductor. Bandwidths of up to 48 Gbps and resolutions of up to 8K at 60 Hz enable high-end picture and sound quality. Ideal for demanding presentations and video conferencing. With sustainable packaging and cable production made from more than 20% recycled materials, we further minimize the ecological footprint.
Features
- 48Gbps High Speed: Maximum data rate
- Sustainable: Over 20% recycled material and GRS-compliant manufacturing
- Flexible: Robust TPE jacket for easy installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Cable type | HDMI UltraFlex | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |