HDMI-MM-0,5M-GRS | TTL Network

Connection cable, GRS compliant 48Gbps 8K60Hz, 0.5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-MM-0,5M-GRS

Order No.: 82F1186
EAN: 4260424513821
MPN:
HDMI-MM-0,5M-GRS
Series: Fair Series
HDMI-MM-0,5M-GRS TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-MM-0,5M-GRS TTL Network Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 4 pcs.
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.0686 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI 2.1 cable, HDMI-MM-0,5M-GRS, TTL Network

This HDMI cable features a super-flexible TPE cable jacket and a pure copper inner conductor. Bandwidths of up to 48 Gbps and resolutions of up to 8K at 60 Hz enable high-end picture and sound quality. Ideal for demanding presentations and video conferencing. With sustainable packaging and cable production made from more than 20% recycled materials, we further minimize the ecological footprint.

Features

  • 48Gbps High Speed: Maximum data rate
  • Sustainable: Over 20% recycled material and GRS-compliant manufacturing
  • Flexible: Robust TPE jacket for easy installation
Technical specifications
Filter Property Value
Product type connection cable
Version GRS compliant 48Gbps 8K60Hz
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 0.5 m
Colour black
Cable type HDMI UltraFlex
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes