HDMI-MM-1,0MG-UF-2S | TTL Network

Connection cable, UltraFlex, 1 m, blue-gray, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-MM-1,0MG-UF-2S

Order No.: 82F1154
EAN: 4260310264059
MPN:
HDMI-MM-1,0MG-UF-2S
Series: UltraFlex
HDMI-MM-1,0MG-UF-2S TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-MM-1,0MG-UF-2S TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-MM-1,0MG-UF-2S TTL Network Assembled Audio Cables, Display cables Image 3
HDMI-MM-1,0MG-UF-2S TTL Network Assembled Audio Cables, Display cables Image 4
Image may differ
Unit Price (€ / pc.)
24.3831 € *
Available: 1 pcs.
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
24.38 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3831 €
10 pcs.
22.7528 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI cable, HDMI-MM-1,0MG-UF-2S, TTL Network

This HDMI cable with Ultra-Flex technology is particularly flexible and robust. It features the patented SupraLok one-screw locking system and the patented RF-BLOK housing, which reduces signal interference through EMI/RFI shielding. The cable supports high resolutions and bandwidths for 4K video and HDR content.

Features

  • Specially developed for the highest requirements
  • Ultra-flexible: Smallest bending radius for tight spaces
  • Optimal installation: Simple and secure cable management
Technical specifications
Filter Property Value
Product type connection cable
Version UltraFlex
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 1 m
Colour blue-gray
Cable type HDMI UltraFlex
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back