USBC-MA-2 | TTL Network
Adapter, USB plug type C 4.0 to USB socket type C 4.0, angled, USBC-MA-2
Order No.: 73F9222
EAN: 4262565910682
MPN:
USBC-MA-2
Unit Price (€ / pc.)
7.5922 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic adapter, USBC-MA-2, TTL Network
The magnetic USB4 3x2 adapter enables a secure and convenient connection for high-performance USB-C devices. The magnetic coupling protects the port from mechanical stress while supporting high charging power and high-resolution video transmission. It is particularly suitable for workstations where devices are frequently swapped out. The 90° angled design facilitates cable routing in fixed, space-constrained installations.
Features
- Magnetic connection to protect the USB-C interface
- Supports high charging power and video transmission
- Convenient plugging and unplugging for daily use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Connector | USB plug type C 4.0 | |
| Connector (exit) | USB socket type C 4.0 | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |